ECA28DRMD-S288

Heilind Number:SULECA28DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DRMD-S288

Detailed Description

Introducing the ECA28DRMD-S288, a high-performance female connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and featuring two rows with a total of 56 positions, this connector offers reliable connectivity on PCBs. The contact material is made of durable Phosphor Bronze with Gold plating, ensuring excellent signal transmission. Its loop bellow contact type and straddle orientation make it suitable for card extender termination method with a clearance hole mount type. Operating at a voltage of 750VAC and an amperage of 3A, it meets stringent performance standards. With a tail length of 13.84mm (.545 in) and a compact connector height of 15.49mm (.61 in), it's space-efficient. The matte tin termination plating and wide operating temperature range of -65 to 125°C make it reliable in harsh environments. The ECA28DRMDS288 is ideal for board-to-board and card edge connections in industries where durability and precision are paramount.