ECA28DRMD

Heilind Number:SULECA28DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DRMD

Detailed Description

Introducing the ECA28DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and featuring two rows for enhanced connectivity, this connector boasts a clearance hole mount type for easy installation. Its termination method of wire wrap ensures secure connections, while the contact material of phosphor bronze with gold plating guarantees optimal conductivity. Operating at an amperage of 3A and a voltage of 750VAC, it offers reliable performance in various environments. The connector's straight orientation and loop bellow contact type further enhance its functionality. With 56 positions and a tail length of 14.22mm, it accommodates multiple connections with ease. Built to withstand extreme temperatures ranging from -65 to 125°C, this connector is suitable for use in rugged conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. In the category of board-to-board PCB connectors and card edge connectors, the ECA28DRMD stands out for its high reliability and performance, making it the perfect choice for your connectivity needs. (Word count: 177)