ECA28DRMH

Heilind Number:SULECA28DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DRMH

Detailed Description

Introducing the ECA28DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this female connector features two rows and a clearance hole mounting type. With a current rating of 3A and a voltage capacity of 750 VAC, it ensures reliable power transmission. The gold-plated Phosphor Bronze contacts, terminated via wire wrap, guarantee excellent conductivity. With a pitch of 3.18mm and 56 positions, it offers versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, along with a tail length of 14.22mm, facilitates easy installation. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for interconnecting PCBs. The Matte Tin termination plating ensures durability. Ideal for aerospace, defense, and industrial applications, the ECA28DRMH is a reliable and efficient connector that meets the rigorous demands of hi-rel environments.