ECA28DRMI

Heilind Number:SULECA28DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DRMI

Detailed Description

Introducing the ECA28DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a threaded mount type for secure installation and wire wrap termination method for reliable connectivity. With a pitch of 3.18mm and 56 positions spread across 2 rows, it offers ample connectivity options. The contact material, made of phosphor bronze and plated with gold, ensures excellent conductivity and durability. Operating at voltages up to 750VAC and with an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and loop bellow contact type further enhance its functionality. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. The matte tin termination plating adds an extra layer of protection. Ideal for use in aerospace, automotive, and industrial settings, the ECA28DRMI is a reliable solution for your connectivity needs.