ECA28DRMN-S288

Heilind Number:SULECA28DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DRMN-S288

Detailed Description

Introducing the ECA28DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it offers robust power delivery. The connector, with a two-row, 56-position layout, is ideal for high-density circuitry. Its card extender termination method and loop bellow contact type guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in various industries. This connector, with a compact size of 9.4mm width and 15.49mm height, is perfect for space-constrained PCB designs. Trust in the ECA28DRMN-S288 for efficient and durable board-to-board connections in your electronic systems.