ECA28DRMN

Heilind Number:SULECA28DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRMN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DRMN

Detailed Description

Designed for high-performance applications, the ECA28DRMN is a female board-to-board PCB connector featuring two rows of 56 gold-plated contacts. With a pitch of 3.18mm (.125 in) and a maximum voltage rating of 750 VAC, this connector ensures reliable power and signal transmission in demanding environments. Its straight orientation and wire wrap termination method offer easy installation, while the phosphor bronze contact material and matte tin termination plating guarantee durability and conductivity. Operating seamlessly in temperatures ranging from -65 to 125°C, the ECA28DRMN is ideal for aerospace, defense, and industrial applications where ruggedness and precision are paramount. With a compact connector height of .61 in (15.49mm) and a width of 9.4mm (.37 in), it is suitable for space-constrained PCB layouts. Trust in the ECA28DRMN for secure and efficient connectivity in your critical electronic systems.