| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA28DRMS-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECA28DRMS-S288 |
ECA28DRMS-S288
| Heilind Number: | SULECA28DRMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA28DRMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA28DRMSS288, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row, side-hole mount type and 56 gold-plated phosphor bronze contacts, this connector ensures reliable connectivity at a pitch of 3.18mm. Operating at a maximum voltage of 750VAC and an extensive temperature range of -65 to 125°C, it guarantees performance in harsh environments. The loop bellow contact type and card extender termination method facilitate secure connections, while the matte tin termination plating enhances durability. Measuring at a compact height of 15.49mm and width of 9.4mm, it offers space-efficient PCB integration. Trust the ECA28DRMSS288 for efficient power delivery and signal transmission in your electronic systems.

