ECA28DRMS

Heilind Number:SULECA28DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DRMS

Detailed Description

The ECA28DRMS PCB connector offers reliable connectivity for high-performance electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, it ensures efficient power transmission with a maximum amperage of 3A and voltage rating of 750VAC. This female connector, with two rows and 56 positions, is designed for secure wire wrap termination, making it ideal for complex circuitry. Its Loop Bellow contact type and side hole mount ensure stable connections even in demanding environments. With a wide operating temperature range of -65 to 125°C, this connector is suited for various industrial applications. The Matte Tin termination plating enhances durability, while its compact dimensions of 9.4mm width and 15.49mm height offer space-saving solutions. Compliant with high-reliability standards, the ECA28DRMS is a dependable choice for board-to-board and card edge connections.