ECA28DRMT

Heilind Number:SULECA28DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DRMT

Detailed Description

Introducing the ECA28DRMT, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector features two rows for seamless connectivity, with a threaded mount type ensuring secure installation. Crafted with PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees optimal conductivity and durability. The contact type, Loop Bellow, further enhances signal integrity. With a 3A amperage and 750VAC voltage rating, it meets stringent power requirements. Operating flawlessly in a temperature range of -65 to 125°C, it's suitable for diverse environments. The termination method of wire wrap and matte tin plating offer efficient assembly and longevity. With 56 positions and a tail length of 14.22mm, it provides ample connectivity options. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it's ideal for space-constrained applications. Trust the ECA28DRMT for seamless board-to-board connections in your projects.