ECA28DRSD-S288

Heilind Number:SULECA28DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DRSD-S288

Detailed Description

The ECA28DRSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, this connector is suitable for power and signal transmission. Its two rows of 56 positions offer ample connectivity options, while the clearance hole mount type and card extender termination method provide easy and secure installation. The gold-plated phosphor bronze contacts guarantee low contact resistance and long-term durability. With a pitch of 3.18mm and an operating temperature range of -65 to 125°C, this connector meets the needs of a wide range of industries. Whether used in aerospace, telecommunications, or industrial equipment, the ECA28DRSD-S288 delivers exceptional performance and reliability.