ECA28DRSD

Heilind Number:SULECA28DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRSD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DRSD

Detailed Description

Introducing the ECA28DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it offers robust power transmission capabilities. The female connector with two rows and 56 positions, terminated through clearance holes, guarantees secure and stable connections. Gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industrial settings. The straight orientation, loop bellow contact type, and compact dimensions make it versatile for PCB assembly. Trust the ECA28DRSD for efficient and durable interconnect solutions in your electronic designs.