ECA28DRSH

Heilind Number:SULECA28DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRSH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DRSH

Detailed Description

Introducing the ECA28DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 56 female contacts, this connector ensures reliable and efficient signal transmission. Featuring PBT and phosphor bronze construction with gold plating, it offers excellent conductivity and durability. The clearance hole mount type and thru-hole termination method make installation easy and secure. With a voltage rating of 750VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation and loop bellow contact type further enhance versatility. The matte tin termination plating complies with industry standards for RoHS and REACH, making it environmentally friendly. Ideal for aerospace, defense, and industrial applications, the ECA28DRSH guarantees high reliability and performance. Order now and experience seamless connectivity in your electronic systems.