| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA28DRSI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA28DRSI-S288 |
ECA28DRSI-S288
| Heilind Number: | SULECA28DRSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA28DRSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze .00 Female PCB Connectors, ECA28DRSI-S288. Engineered for high-performance applications, these connectors boast a durable construction with a contact material of Phosphor Bronze and Gold plating, ensuring reliable connectivity. With a voltage rating of 750 VAC and amperage of 3 A, they guarantee efficient power transmission. Featuring two rows with a total of 56 positions and a pitch of 3.18 mm, these connectors offer ample connectivity options. The termination method is via Card Extender, making installation a breeze. Operating flawlessly in a wide temperature range from -65 to 125 °C, they are suitable for various environments. The connector height of .61 in and width of 9.4 mm allow for easy integration into PCB setups. Trust in the ECA28DRSIS288 for your board-to-board connection needs.

