ECA28DRSN

Heilind Number:SULECA28DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRSN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DRSN

Detailed Description

Introducing the ECA28DRSN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Crafted with precision, this connector boasts a sturdy construction of PBT and Phosphor Bronze, ensuring reliability in demanding environments. With a 3A amperage rating and 750VAC voltage capacity, it guarantees efficient power transmission. The female gender, 2 rows, and straight orientation make it versatile for various applications. Featuring gold-plated phosphor bronze contacts with a loop bellow design, it offers optimal signal integrity. The termination method of thru-hole soldering and matte tin plating on the termination ensure secure and durable connections. With 56 positions and a pitch of 3.18mm, it facilitates high-density PCB layouts. Operating flawlessly in a wide temperature range of -65 to 125°C, it's ideal for both commercial and industrial use. Compact in size with dimensions of 9.4mm (W) x 15.49mm (H) and a tail length of 4.83mm, it's space-efficient. Compliant with RoHS and Reach directives, it's environmentally friendly. Elevate your PCB designs with the ECA28DRSN, the perfect choice for connectivity solutions.