| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA28DRSS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECA28DRSS |
ECA28DRSS
| Heilind Number: | SULECA28DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA28DRSS |
| ECAD Model: |
Specifications
Detailed Description
The ECA28DRSS Board To Board PCB Connector offers reliable connectivity in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, it ensures optimal performance with a current rating of 3A and voltage capability of 750VAC. With two rows of 56 female contacts in a straight orientation, this connector is ideal for high-density applications. Its side hole mount type and thru-hole termination method provide secure attachment to PCBs. The loop bellow contact type guarantees stable connections even in harsh conditions, while the matte tin termination plating enhances durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries requiring robust and high-reliability connectivity solutions.

