ECA28DRST-S288

Heilind Number:SULECA28DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRST-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DRST-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECA28DRST-S288, boasts a robust construction suited for high-reliability applications. With a 3A amperage rating and 750VAC voltage capacity, this connector ensures efficient power transmission. Featuring a female gender, two rows, and threaded mount type for secure installation, it guarantees stable connectivity. The contact material, Phosphor Bronze with gold plating, offers excellent conductivity and durability. Its unique Loop Bellow contact type and straddle orientation accommodate precise mating. With 56 positions and card extender termination method, it facilitates versatile PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. The termination plating of matte tin ensures reliable performance over time. Perfect for demanding industries like aerospace and telecommunications, the ECA28DRSTS288 guarantees superior quality and performance.