| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA28DRST |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECA28DRST |
ECA28DRST
| Heilind Number: | SULECA28DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA28DRST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA28DRST, a high-performing board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable power transmission with a current rating of 3A and a voltage capacity of 750VAC. With two rows of 56 female contacts in a straight orientation, it offers efficient signal transfer with a pitch of 3.18mm. The termination method of threaded thru-hole mounting guarantees secure installation, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industrial applications. Trust in the ECA28DRST for superior connectivity performance.

