ECA28DRTH

Heilind Number:SULECA28DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRTH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DRTH

Detailed Description

Introducing the ECA28DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed from durable PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 750VAC, it is ideal for power and signal transmission. Featuring a female gender, two rows with 56 positions, and a straight orientation, it offers versatile installation options. The clearance hole mount type and thru-hole termination method facilitate easy assembly. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the full bellow design ensures robust performance. With a wide operating temperature range of -65 to 125°C and RoHS compliance, this connector meets the highest industry standards. Perfect for aerospace, defense, and industrial applications, the ECA28DRTH is the ultimate solution for your connectivity needs.