| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA28DRTI-S13 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECA28DRTI-S13 |
ECA28DRTI-S13
| Heilind Number: | SULECA28DRTI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA28DRTI-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ECA28DRTI-S13 is a high-performance PCB connector designed for demanding applications. With a pitch of 3.18mm and 56 positions, it provides reliable connectivity for intricate circuitry. Featuring PBT and Phosphor Bronze construction with Gold plating, it ensures optimal signal transmission and durability. The connector is rated for 3A and 750VAC, making it suitable for power and data transmission. Its threaded mount and straddle orientation offer secure installation on the PCB. With an operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The matte tin termination plating guarantees long-term reliability. Ideal for hi-rel applications, the ECA28DRTIS13 is a crucial component for mission-critical systems.

