ECA28DRTI

Heilind Number:SULECA28DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRTI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DRTI

Detailed Description

Introducing the ECA28DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring a 3A amperage rating and 750VAC voltage, it is suitable for power and signal transmission. With 56 positions in a dual-row configuration, it offers ample connectivity options. The threaded mount type and thru-hole termination method provide secure and stable attachment to PCBs. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65°C to 125°C, it is ideal for use in varied industrial settings. The straight orientation and compact dimensions make it easy to integrate into electronic systems. Whether in aerospace, defense, or telecommunications, the ECA28DRTI delivers unparalleled performance and durability.