ECA28DRXH

Heilind Number:SULECA28DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRXH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DRXH

Detailed Description

Introducing the ECA28DRXH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and a maximum voltage rating of 750 VAC, this connector ensures reliable power and signal transmission. Featuring two rows with a total of 56 positions, it offers ample connectivity options. The female gender and straight orientation make it easy to integrate into your PCB layout. Constructed with PBT and Phosphor Bronze materials and gold plating, it guarantees durability and excellent conductivity. The termination method of thru-hole with matte tin plating ensures secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for even the harshest environments. With a connector height of 10.95mm and width of 8.38mm, it provides a compact yet robust solution for your connectivity needs. Trust the ECA28DRXH for high-reliability performance in your electronic designs.