ECA28DRYH

Heilind Number:SULECA28DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRYH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DRYH

Detailed Description

The ECA28DRYH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a low profile, this connector is ideal for space-constrained designs. Featuring PBT and phosphor bronze construction, it offers excellent durability and reliability. The 56-position, 2-row design allows for high-density connectivity. Gold-plated contacts ensure optimal signal transmission, while the matte tin termination plating offers corrosion resistance. Operating at a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 750 VAC and an amperage of 3A, this connector meets stringent electrical requirements. Its straight orientation and clearance hole mount type make installation easy and secure. Whether in aerospace, military, or industrial applications, the ECA28DRYH guarantees exceptional performance.