ECA28DRYI-S13

Heilind Number:SULECA28DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRYI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DRYI-S13

Detailed Description

Featuring a robust design and high-performance capabilities, the ECA28DRYI-S13 PCB Connector is a top-of-the-line solution for your electronic connectivity needs. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. With a 3A amperage rating and a voltage tolerance of 750VAC, it delivers efficient power transmission. The female gender and threaded mount type offer secure and stable connections, while the card extender termination method simplifies installation. Its full bellow contact type and gold-plated phosphor bronze contacts guarantee excellent signal conductivity. With 56 positions and a pitch of 3.18mm, it accommodates multiple connections with precision. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the ECA28DRYIS13 for high-quality board-to-board and card edge connections in your projects.