ECA28DRYI

Heilind Number:SULECA28DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRYI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DRYI

Detailed Description

Introducing the ECA28DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 56 female contacts, this connector offers seamless interconnection between PCBs. It features a threaded mount type and thru-hole termination method, ensuring secure and reliable attachment. The contacts are made of durable phosphor bronze with gold plating, providing excellent conductivity and resistance to corrosion. Operating at a maximum voltage of 750 VAC and amperage of 3 A, this connector is suitable for a wide range of power and signal transmission needs. With a straight orientation and a tail length of 11.18 mm, it facilitates easy installation and maintenance. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 125 °C and matte tin termination plating. Whether used in aerospace, military, or industrial settings, the ECA28DRYI ensures high reliability and performance.