ECA28DRYN

Heilind Number:SULECA28DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRYN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DRYN

Detailed Description

Introducing the ECA28DRYN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PBT and Phosphor Bronze materials, this female connector boasts a rugged construction that ensures durability in demanding environments. With a pitch of 3.18mm and 56 positions spread across two rows, it offers ample connectivity options. The gold-plated Phosphor Bronze contacts guarantee reliable signal transmission, while the full bellow design accommodates secure mating. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125°C, this connector is ideal for critical applications. Featuring a straight orientation and no mounting required, it facilitates easy installation on PCBs. With termination through-hole and matte tin plating, it ensures stable and long-lasting connections. The ECA28DRYN is the perfect choice for engineers and designers seeking top-tier performance in their electronic designs.