ECA28DRYS

Heilind Number:SULECA28DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRYS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DRYS

Detailed Description

Introducing the ECA28DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 3.18mm (.125in), this connector offers seamless connectivity in tight spaces. Featuring two rows of 56 gold-plated phosphor bronze contacts, it ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 750VAC. The full bellow contact design and thru-hole termination method guarantee secure and durable connections, even in harsh environments with an operating temperature range of -65 to 125°C. The connector's straight orientation and side-hole mount type make it easy to install, while the matte tin termination plating enhances solderability. Ideal for applications where space and reliability are paramount, the ECA28DRYS is a top choice for engineers and designers working on mission-critical systems.