ECA28DTAD

Heilind Number:SULECA28DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DTAD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DTAD

Detailed Description

Introducing the ECA28DTAD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Engineered with durability in mind, this connector features a PBT and Phosphor Bronze construction with gold-plated contacts, ensuring reliable signal transmission. With a 3A amperage and a voltage rating of 750 VAC, it meets stringent performance requirements. The right-angle orientation and two rows of 56 positions offer versatility in layout design. Termination via clearance hole and thru-hole method with matte tin plating guarantees secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in diverse environments. Compact yet robust, with a connector height of 15.49mm and a width of 9.4mm, it is suitable for space-constrained applications. Whether in aerospace, automotive, or industrial settings, the ECA28DTAD delivers uncompromising quality and performance.