ECA28DTAH

Heilind Number:SULECA28DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DTAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DTAH

Detailed Description

The ECA28DTAH is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, this connector is suitable for power and signal transmission. Its two rows of contact pins, gold-plated for optimal conductivity, offer a total of 56 positions for secure connections. The right-angle orientation and clearance hole mount type make it easy to install on PCBs. Operating flawlessly in temperature extremes from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial systems. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Meeting stringent quality standards, including termination plating with Matte Tin, this connector guarantees long-term performance. Whether in telecommunication, medical, or automotive applications, the ECA28DTAH is the perfect choice for high-reliability connectivity.