ECA28DTAI

Heilind Number:SULECA28DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DTAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DTAI

Detailed Description

The ECA28DTAI is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with a total of 56 positions, this threaded mount connector ensures secure and reliable connections. With a pitch of 3.18mm, it offers precise alignment. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 750 VAC and an amperage of 3A, it is suitable for various power and signal transmission needs. The loop bellow contact type and right-angle orientation further enhance its versatility. With a tail length of 2.54mm and a termination method of thru-hole, installation is straightforward. This connector is built to withstand harsh environments, with an operating temperature range of -65 to 125 °C. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating of matte tin ensures reliable solder connections. Overall, the ECA28DTAI is a top choice for demanding PCB connectivity requirements.