ECA28DTAN

Heilind Number:SULECA28DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DTAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DTAN

Detailed Description

The ECA28DTAN is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a female gender with two rows of contacts, this connector offers reliable connectivity in high-vibration environments. With a pitch of 3.18mm and a voltage rating of 750 VAC, it ensures stable signal transmission even in harsh conditions. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Its loop bellow contact type and right-angle orientation provide flexibility in installation. With 56 positions and a tail length of 2.54mm, this connector accommodates complex PCB layouts with ease. Operating within a wide temperature range of -65 to 125°C and with matte tin termination plating, it ensures durability and longevity. Perfect for aerospace, defense, and industrial electronics, the ECA28DTAN is a reliable choice for mission-critical applications.