| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA28DTAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA28DTAS |
ECA28DTAS
| Heilind Number: | SULECA28DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA28DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA28DTAS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. With a current rating of 3A and a voltage rating of 750 VAC, it meets the needs of high-power applications. The right-angle orientation and side-hole mount type offer flexibility in installation, while the gold-plated contacts ensure excellent conductivity. With 56 positions and a pitch of 3.18mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, the ECA28DTAS is suitable for use in harsh industrial settings. Trust in this connector for secure and efficient PCB connections.

