ECA28DTAT

Heilind Number:SULECA28DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DTAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DTAT

Detailed Description

Introducing the ECA28DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capacity, it is suitable for power and signal transmission. The female connector, with two rows and 56 positions, offers ample connectivity options. Its threaded mount type and right-angle orientation provide secure and space-saving installation. The termination method of thru-hole soldering with matte tin plating guarantees strong and durable connections. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for use in various industries, including aerospace, defense, and telecommunications. Trust the ECA28DTAT for efficient and dependable board-to-board connections.