ECA28DTBD

Heilind Number:SULECA28DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DTBD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DTBD

Detailed Description

Introducing the ECA28DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 750VAC voltage capacity, it meets stringent industry standards. The right-angle orientation and loop bellow contact type make it ideal for space-constrained installations. With 56 positions and a 2-row configuration, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The termination method of Thru Hole with Matte Tin plating guarantees secure and lasting connections. With a connector height of 15.49mm and width of 9.4mm, it's compact yet efficient. Trust the ECA28DTBD for your connectivity needs in aerospace, defense, and industrial applications.