ECA28DTBN

Heilind Number:SULECA28DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DTBN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DTBN

Detailed Description

The ECA28DTBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 750 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity, while the loop bellow contact type provides secure mating. With a right-angle orientation and 56 positions spread across 2 rows, it offers versatile connectivity options. Operating within a wide temperature range of -65 to 125 °C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of .61 inches and a width of 9.4mm, makes it space-efficient on PCBs. The termination method is through-hole, with matte tin plating for added durability. Trust the ECA28DTBN for robust and dependable board-to-board connections in your projects.