ECA28DTBS

Heilind Number:SULECA28DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DTBS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DTBS

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU ECA28DTBS. Crafted with precision using PBT and Phosphor Bronze materials, this connector guarantees optimal conductivity and durability. Featuring a female gender with two rows, it offers seamless connectivity in electronic devices. The side hole mount type and thru-hole termination method ensure easy and secure installation. With contact material of Phosphor Bronze plated with Gold, it ensures reliable signal transmission even in demanding environments. Operating at an amperage of 3A and voltage of 750VAC, this connector is suitable for a wide range of applications. Its 56 loop bellow contact type and right-angle orientation provide efficient space utilization. With a tail length of 4.57mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet robust solution. The matte tin termination plating enhances its longevity. Certified for operating temperatures ranging from -65 to 125°C, it guarantees performance even in extreme conditions. Trust the ECA28DTBS for seamless connectivity in your electronic designs.