ECA28DTBT

Heilind Number:SULECA28DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DTBT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DTBT

Detailed Description

Introducing the ECA28DTBT, a high-performance board-to-board PCB connector designed for demanding electronic applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. Offering a dual-row configuration with 56 positions and a 3A amperage rating, it supports high-density interconnects. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated contacts on Phosphor Bronze ensure excellent signal transmission while meeting stringent durability requirements. Operating at temperatures ranging from -65°C to 125°C and with a voltage rating of 750VAC, this connector is suitable for a wide range of industrial and commercial applications. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space without compromising performance. Trust the ECA28DTBT for your connectivity needs, where reliability and efficiency are paramount.