ECA28DTKD-S288

Heilind Number:SULECA28DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DTKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DTKD-S288

Detailed Description

The ECA28DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female connector has two rows with a total of 56 positions, offering ample connectivity options. Utilizing a clearance hole mount type and card extender termination method, installation is convenient and secure. The phosphor bronze contacts with gold plating guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in extreme conditions. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, saves space on the PCB while ensuring optimal performance. The matte tin termination plating complies with industry standards for RoHS and environmental safety. With its high reliability and durability, the ECA28DTKD-S288 is the perfect choice for mission-critical systems.