ECA28DTKD

Heilind Number:SULECA28DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DTKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DTKD

Detailed Description

Introducing the ECA28DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features PBT and phosphor bronze construction, ensuring durability and reliability. It offers a dual-row configuration with 56 female contact positions, ideal for intricate circuit connections. The termination method, through-hole, guarantees secure and stable mounting. Gold-plated contacts and a loop bellow design provide excellent conductivity and signal integrity. Operating at a voltage of 750 VAC and with an impressive amperage rating of 3A, this connector is suitable for high-power environments. Its wide operating temperature range of -65 to 125°C makes it versatile for use in various industries. The ECA28DTKD is the perfect solution for your connectivity needs, offering quality performance in a compact package.