ECA28DTKH-S288

Heilind Number:SULECA28DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DTKH-S288

Detailed Description

The ECA28DTKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable connectivity with a current rating of 3A and voltage capacity of 750VAC. With a compact design, it has two rows of 56 positions each, allowing for efficient signal transmission. The loop bellow contact type and card extender termination method guarantee secure connections, while the clearance hole mount type and straddle orientation provide versatile installation options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its matte tin termination plating offers enhanced durability. Perfect for industrial and commercial electronics, the ECA28DTKH-S288 is a top choice for high-reliability applications.