ECA28DTKH

Heilind Number:SULECA28DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DTKH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DTKH

Detailed Description

Introducing the ECA28DTKH, a female board-to-board PCB connector designed for high-reliability electronic applications. Featuring a clearance hole mount type and termination method through-hole, this connector ensures secure and stable connections. With 56 positions and two rows, it offers ample connectivity options. Constructed with durable PBT and Phosphor Bronze materials and gold contact plating, it guarantees excellent conductivity and longevity. Its loop bellow contact type and straight orientation further enhance its functionality. Rated for 3A and 750VAC, with a wide operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. With RoHS compliance and matte tin termination plating, it meets stringent industry standards for sustainability and performance. Perfect for use in various electronic devices, the ECA28DTKH is a reliable solution for your connectivity needs.