ECA28DTKI-S288

Heilind Number:SULECA28DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DTKI-S288

Detailed Description

This high-performance board-to-board PCB connector, ECA28DTKI-S288, is a vital component for seamless electronic connections. With a female gender designation and two rows for efficient signal transfer, it ensures reliable connectivity. The termination method using a card extender guarantees secure attachment. Crafted from durable materials like PBT and phosphor bronze with gold plating, it offers excellent conductivity and longevity. Operating at an amperage of 3A and voltage of 750VAC, this connector is suitable for various electronic applications. Its loop bellow contact type and straddle orientation further enhance its functionality. With 56 positions and a pitch of 3.18mm, it allows for precise and stable connections. The matte tin termination plating adds to its durability, even in harsh environments with an operating temperature range of -65 to 125°C. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. A perfect choice for demanding industries, it falls under the category of hi-rel connectors, ensuring top-notch quality and performance. Upgrade your electronic systems with the ECA28DTKIS288 connector for seamless and efficient connectivity.