ECA28DTKI

Heilind Number:SULECA28DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DTKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DTKI

Detailed Description

Introducing the ECA28DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PBT and Phosphor Bronze materials, this connector boasts unparalleled durability and reliability. Featuring a 3A amperage rating and a voltage capacity of 750VAC, it ensures seamless power transmission. With a female gender and two rows of 56 positions each, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Gold-plated contacts on Phosphor Bronze ensure optimal signal conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for efficient PCB integration. Suitable for use in aerospace, defense, and industrial applications, the ECA28DTKI sets a new standard for performance in board-to-board connectivity.