ECA28DTKN-S288

Heilind Number:SULECA28DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DTKN-S288

Detailed Description

The ECA28DTKN-S288 is a high-performance board-to-board connector designed for secure and reliable connections in electronic systems. With a gender specification of female and featuring two rows, this connector is ideal for applications requiring multiple connections. Its termination method using Card Extender ensures easy installation and maintenance. Constructed with durable PBT and Phosphor Bronze materials, it offers excellent conductivity and longevity. The contact plating of Gold guarantees optimal signal transmission while the pitch of 3.18mm allows for precise alignment. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets the demands of various industrial environments. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for both standard and challenging conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. The termination plating of Matte Tin further enhances its durability. With a total of 56 positions and a loop bellow contact type, it offers versatility in connectivity. The straddle orientation and tail length of 4.45mm provide flexibility in installation. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the ECA28DTKN-S288 is a reliable and efficient solution for your interconnection needs.