ECA28DTKS-S288

Heilind Number:SULECA28DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DTKS-S288

Detailed Description

Introducing the ECA28DTKS-S288, a high-performance board-to-board PCB connector designed for seamless electronic connections. This female connector features two rows with a side hole mount type, ensuring secure installation. Its termination method, Card Extender, guarantees reliable contact. Crafted from PBT and Phosphor Bronze with Gold plating, it offers exceptional conductivity and durability. With a pitch of 3.18mm and a voltage rating of 750 VAC, it meets stringent industry standards. The Loop Bellow contact type and straddle orientation further enhance its versatility. Boasting 56 positions and a tail length of 4.45mm, it accommodates complex circuitry with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact height of 15.49mm and width of 9.4mm, it is space-efficient without compromising performance. The Matte Tin termination plating ensures long-term reliability. Ideal for demanding environments, the ECA28DTKS-S288 is a must-have component for any electronic assembly project.