ECA28DTKS

Heilind Number:SULECA28DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DTKS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DTKS

Detailed Description

The ECA28DTKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliability in extreme environments. With a 3A amperage rating and a 750VAC voltage capacity, it guarantees safe and efficient power transmission. The 56-position, 2-row design with side hole mount and thru-hole termination method offers easy and secure installation. Gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type ensures stable connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Meeting stringent quality standards, the ECA28DTKS is the perfect choice for mission-critical systems.