ECA28DTKT-S288

Heilind Number:SULECA28DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DTKT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DTKT-S288

Detailed Description

Introducing the ECA28DTKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity in industrial environments. With a pitch of 3.18mm and 56 positions spread across 2 rows, it offers ample connectivity options. The threaded mount type and card extender termination method provide secure and easy installation. Operating at a voltage of 750 VAC and amperage of 3A, it meets rigorous electrical standards. Its loop bellow contact type and straddle orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C, this connector is suitable for extreme conditions. The matte tin termination plating adds to its durability. Perfect for high-reliability applications, the ECA28DTKT-S288 is a trusted choice for engineers in need of top-notch connectivity solutions.