ECA28DTKT

Heilind Number:SULECA28DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DTKT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DTKT

Detailed Description

Introducing the ECA28DTKT, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector offers superior durability and conductivity. Featuring a two-row, threaded mount design, it ensures secure and stable connections. The termination method is through-hole, guaranteeing reliable soldering. Contacts made of gold-plated phosphor bronze provide excellent signal transmission. Operating at 750 VAC and 3 A, it meets stringent power requirements. The 56-position connector with loop bellow contacts is ideal for complex circuitry. With a wide operating temperature range of -65 to 125°C, it suits harsh environments. The matte tin termination plating enhances longevity. Compact in size (9.4mm width, 15.49mm height), it saves space without compromising performance. The ECA28DTKT is a top choice for industries where reliability is paramount.