| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA28DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA28DTMI |
ECA28DTMI
| Heilind Number: | SULECA28DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA28DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA28DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 750VAC. With two rows of 56 gold-plated contact loops, it ensures secure and efficient signal transmission. The threaded mount type and through-hole termination method guarantee easy and stable installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained designs. Trust the ECA28DTMI for superior performance in your electronic systems.

