ECA28DTMN

Heilind Number:SULECA28DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DTMN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DTMN

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, SKU ECA28DTMN, is designed for high-performance applications. With a 3A amperage rating and a 750VAC voltage rating, it ensures reliable power transmission. Featuring two rows of 56 female contacts with gold plating on phosphor bronze material, it guarantees excellent conductivity. The termination method, thru-hole, offers secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The right-angle orientation and loop bellow contact type provide efficient signal transmission. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board. The matte tin termination plating enhances durability. Ideal for electronics, telecommunications, and aerospace industries, this connector meets stringent performance standards. Upgrade your connectivity with the ECA28DTMN.