ECA28DTMS

Heilind Number:SULECA28DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DTMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DTMS

Detailed Description

The ECA28DTMS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 inches) and featuring two rows of 56 female contacts, this connector ensures secure and reliable connectivity. Crafted with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. The contacts are gold-plated for optimal signal transmission, while the termination method of thru-hole soldering guarantees robust attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 750 VAC, this connector is suitable for use in various environments. Its right-angle orientation and side-hole mount type make it versatile for different PCB layouts. The matte tin termination plating ensures compliance with environmental regulations. Perfect for applications where ruggedness and precision are paramount, the ECA28DTMS is a reliable choice for engineers seeking top-quality connectivity solutions.